Part Details for JD1-0004NL by Pulse Electronics Corporation
Overview of JD1-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JD1-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7055
|
Newark | Rj45 Conn, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:With Led Rohs Compliant: Yes |Pulse Electronics JD1-0004NL Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.7600 | Buy Now |
DISTI #
553-2607-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
911 In Stock |
|
$3.1577 / $5.8500 | Buy Now |
DISTI #
JD1-0004NL
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Box/Tray - Trays (Alt: JD1-0004NL) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.9528 / $3.3581 | Buy Now |
DISTI #
673-JD1-0004NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Through Hole 1X1 10/100 Tab Up RoHS: Compliant | 641 |
|
$3.3900 / $5.0800 | Buy Now |
DISTI #
V79:2366_25876812
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 40 Package Multiple: 1 Date Code: 1842 | Americas - 58 |
|
$2.3590 / $2.5240 | Buy Now |
DISTI #
E54:1762_09867747
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 | Europe - 31 |
|
$2.8580 / $4.4200 | Buy Now |
DISTI #
V99:2348_07333341
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1842 | Americas - 20 |
|
$0.2235 / $0.8837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TY RPB RoHS: Compliant |
150 In Stock |
|
$3.0000 / $4.5600 | Buy Now |
DISTI #
66222065
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 15 Package Multiple: 5 Date Code: 2203 | Americas - 150 |
|
$4.1860 / $5.9280 | Buy Now |
Part Details for JD1-0004NL
JD1-0004NL CAD Models
JD1-0004NL Part Data Attributes
|
JD1-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JD1-0004NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 100 BASE-TX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |