Part Details for JD21/33-92Y by Ruland Manufacturing Co Inc
Overview of JD21/33-92Y by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD21/33-92Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-JD21/33-92Y-ND
|
DigiKey | 33MM 92 SHORE A JAW CPLNG SPIDER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
498 In Stock |
|
$21.2600 | Buy Now |
DISTI #
72177075
|
RS | Jaw Coupling Spider, OD 1.313" (33.3mm),Polyurethane 92 Shore A YELLOW | Ruland Manufacturing JD21/33-92Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2800 | RFQ |