Part Details for JD250S by Square D by Schneider Electric
Overview of JD250S by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1409
|
Newark | Enclosure, Multipurpose, Steel, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:797Mm, External Width - Metric:365Mm, External Depth - Metric:152Mm, Ip Rating:-, Body Color:-, Nema Rating:Nema 1 Rohs Compliant: Yes |Square D By Schneider Electric JD250S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.8100 / $202.6600 | Buy Now |
DISTI #
71411811
|
RS | TYPE 1 150 to 250A SURFACE MOUNT MOULDED CASE CIRCUIT BREAKER ENCLOSURE | Square D JD250S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$163.7500 / $204.6900 | RFQ |