Part Details for JD38999/24JC4PN by Amphenol Corporation
Overview of JD38999/24JC4PN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JD38999/24JC4PN
JD38999/24JC4PN CAD Models
JD38999/24JC4PN Part Data Attributes
|
JD38999/24JC4PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JD38999/24JC4PN
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |