Part Details for JD63B300PAFAF (ALTERNATE: JD63B300PAFAF) by Siemens
Overview of JD63B300PAFAF (ALTERNATE: JD63B300PAFAF) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD63B300PAFAF (ALTERNATE: JD63B300PAFAF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774480
|
RS | BRKR JD6 3P 600V 300A LEL 2AUX , JD63B300PAFAF | Siemens JD63B300PAFAF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9,988.3400 / $10,514.0400 | RFQ |