Part Details for JDH3D01FV(TPL3) by Toshiba America Electronic Components
Overview of JDH3D01FV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDH3D01FV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JDH3D01FV(TPL3)
|
EBV Elektronik | Diode Schottky 4V 0.025A 3-Pin VESM T/R (Alt: JDH3D01FV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 1 Days | EBV - 208000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 176000 |
|
$0.2417 / $0.2597 | Buy Now |
Part Details for JDH3D01FV(TPL3)
JDH3D01FV(TPL3) CAD Models
JDH3D01FV(TPL3) Part Data Attributes:
|
JDH3D01FV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDH3D01FV(TPL3)
Toshiba America Electronic Components
Diode Schottky 4V 0.025A 3-Pin VESM T/R
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.025 A | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |