Part Details for JDL36175 by Schneider Electric
Overview of JDL36175 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JDL36175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-JDL36175
|
Mouser Electronics | Circuit Breakers Circuit breaker, PowerPacT J, 175A,3 pole, 600VAC, 14kA, lugs, thermalmagnetic, 80% RoHS: Compliant | 0 |
|
$2,494.0100 | Order Now |
Part Details for JDL36175
JDL36175 CAD Models
JDL36175 Part Data Attributes
|
JDL36175
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
JDL36175
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |