Part Details for JETCON 1301-M by Korenix-USA
Overview of JETCON 1301-M by Korenix-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for JETCON 1301-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5963
|
Newark | Converter, Fast Ethernet To Fibre Optic, Convert From:Fast Ethernet, Convert To:Fibre Optic, Product Range:Jetcon 1301 Series Rohs Compliant: Yes |Korenix JETCON 1301-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$113.9500 / $185.1100 | Buy Now |