There are no models available for this part yet.
Overview of JFD-VCJ1616M by Sprague-Goodman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JFD-VCJ1616M by Sprague-Goodman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG9274-ND
|
DigiKey | CAP TRIM 0.5-5PF 2500V PNL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$91.5800 | Buy Now |
CAD Models for JFD-VCJ1616M by Sprague-Goodman
Part Data Attributes for JFD-VCJ1616M by Sprague-Goodman
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Capacitance-Max
|
5 pF
|
Capacitance-Min
|
0.5 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
QUARTZ
|
Mounting Feature
|
PANEL MOUNT
|
Multi-turn
|
1
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for JFD-VCJ1616M
This table gives cross-reference parts and alternative options found for JFD-VCJ1616M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JFD-VCJ1616M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2276FS | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | JFD-VCJ1616M vs V2276FS |
NMQM24GE | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount | Voltronics Corporation | JFD-VCJ1616M vs NMQM24GE |
NMQM12GNL | Variable Capacitor, Quartz, 1250V, 1pF Min, 12pF Max, Panel Mount, | Knowles Capacitors | JFD-VCJ1616M vs NMQM12GNL |
NMQM12GENL | Variable Capacitor, Quartz, 1250V, 1pF Min, 12pF Max, Panel Mount, | Knowles Capacitors | JFD-VCJ1616M vs NMQM12GENL |
NMQM6GNLFS | Variable Capacitor, Quartz, 1pF Min, 6pF Max, Multi-Turn, Vertical Adjuster, Panel Mount | Voltronics Corporation | JFD-VCJ1616M vs NMQM6GNLFS |
V2010 | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | JFD-VCJ1616M vs V2010 |
NMQM10GFSNL | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount, | Knowles Capacitors | JFD-VCJ1616M vs NMQM10GFSNL |
NMQM12GE | Variable Capacitor, Quartz, 1250V, 1pF Min, 12pF Max, Panel Mount | Voltronics Corporation | JFD-VCJ1616M vs NMQM12GE |
NMQM6GFS | Variable Capacitor, Quartz, 1250V, 1pF Min, 6pF Max, Panel Mount | Voltronics Corporation | JFD-VCJ1616M vs NMQM6GFS |
NMQM10GE | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount | Voltronics Corporation | JFD-VCJ1616M vs NMQM10GE |