Part Details for JFM24U11-21C3-4F by Foxconn
Overview of JFM24U11-21C3-4F by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFM24U11-21C3-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | USB 2.0 3 Right-Angle Female -30��~+85�� Type-A Plugin USB Connectors ROHS | 179 |
|
$0.8903 / $1.4590 | Buy Now |
Part Details for JFM24U11-21C3-4F
JFM24U11-21C3-4F CAD Models
JFM24U11-21C3-4F Part Data Attributes:
|
JFM24U11-21C3-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
JFM24U11-21C3-4F
Foxconn
Telecom and Datacom Connector, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY |