Part Details for JG0-0031NL by Pulse Electronics Corporation
Overview of JG0-0031NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG0-0031NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7062
|
Newark | Conn, rj45,1X2,100P,1:1,ty Npb/Tray |Pulse JG0-0031NL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $16.5800 | Buy Now |
DISTI #
JG0-0031NL
|
Avnet Americas | CONN,RJ45,1X2,100P,1:1,TY - Trays (Alt: JG0-0031NL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000001496406
|
Sager | Modular Connectors / Ethernet Connectors 1X2 TAB UP W/LED'S PoE | 0 |
|
Buy Now | |
DISTI #
JG0-0031NL
|
Avnet Abacus | CONN,RJ45,1X2,100P,1:1,TY (Alt: JG0-0031NL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for JG0-0031NL
JG0-0031NL CAD Models
JG0-0031NL Part Data Attributes
|
JG0-0031NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JG0-0031NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PULSEJACK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |