There are no models available for this part yet.
Overview of JGE3175FAG by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JGE3175FAG by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51K1722
|
Newark | Circuit Breaker, 3 Pole, 175A, Product Range:Jg Series, Current Rating:175A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer JGE3175FAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,683.4500 / $1,735.5100 | Buy Now | |
DISTI #
70057084
|
RS | Molded Case Circuit Breakers 3 Pole 175A Thermal Magnetic JG Frame G Series | Eaton - Cutler Hammer JGE3175FAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,700.2800 / $1,752.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,209.2800 / $2,370.5000 | Buy Now |