Part Details for JGE325032G by Eaton Cutler-Hammer
Overview of JGE325032G by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JGE325032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K1729
|
Newark | Circuit Breaker, 3P, 250A, 600V, Product Range:Jg Series, Current Rating:250A, No. Of Poles:3 Pole, Supply Voltage:600Vac, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:- Rohs Compliant: No |Eaton Cutler Hammer JGE325032G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,512.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,016.0400 / $3,236.1300 | Buy Now |