Part Details for JGE3250NNWC (ALTERNATE: JGE3250NNWC) by Eaton Cutler-Hammer
Overview of JGE3250NNWC (ALTERNATE: JGE3250NNWC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JGE3250NNWC (ALTERNATE: JGE3250NNWC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72828906
|
RS | JGE 100% Rated 3 Pole Frame | Eaton - Cutler Hammer JGE3250NNWC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$724.1900 / $804.6600 | RFQ |