Part Details for JGE410033G (ALTERNATE: JGE410033G) by Eaton Cutler-Hammer
Overview of JGE410033G (ALTERNATE: JGE410033G) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JGE410033G (ALTERNATE: JGE410033G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72828920
|
RS | Circuit Breaker, Electronic LS, 310 RMS, 4 Poles, 50/60 HZ, 100 A, Series G | Eaton - Cutler Hammer JGE410033G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$1,898.5800 / $1,957.3000 | Buy Now |