Part Details for JGE4175FAG (ALTERNATE: JGE4175FAG) by Eaton Cutler-Hammer
Overview of JGE4175FAG (ALTERNATE: JGE4175FAG) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JGE4175FAG (ALTERNATE: JGE4175FAG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72828940
|
RS | 4P 175A 25KA Fix Therm / Adj Mag Brkr 0% Neutr w/ L/L Stl Co | Eaton - Cutler Hammer JGE4175FAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,982.1200 / $2,043.4200 | Buy Now |