Part Details for JGL-0004NL by Pulse Electronics Corporation
Overview of JGL-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-004NLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 4 Ports |
Price & Stock for JGL-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9648
|
Newark | Conn, rj45,1X2,1G,1:1,tu Rohs Compliant: Yes |Pulse Electronics JGL-0004NL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $14.2400 | Buy Now |
DISTI #
54AK7057
|
Newark | Conn, rj45,1X2,1G,1:1,tu Npb/Tray |Pulse JGL-0004NL RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $14.3300 | Buy Now |
DISTI #
553-2721-5-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1073 In Stock |
|
$13.5810 / $20.8200 | Buy Now |
DISTI #
JGL-0004NL
|
Avnet Americas | Conn RJ45 Receptacle 16 Position Solder Right Angle Through Hole 32 Terminal Dual Port - Trays (Alt: JGL-0004NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 22 |
|
$4.0477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$12.5900 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X2,1G,1:1,TU NPB RoHS: Compliant |
75 In Stock |
|
$12.8500 / $16.9200 | Buy Now |
DISTI #
JGL-0004NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 1X2 1G 1:1 TU RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Each | Americas - 0 |
|
$13.2100 / $14.8700 | Buy Now |
DISTI #
000000000005110698
|
Sager | Modular Connectors / Ethernet Connectors RJ45 1X2 1G 1:1 TU Min Qty: 125 | 0 |
|
$12.9100 | Buy Now |
DISTI #
JGL-0004NL
|
Avnet Abacus | Conn RJ45 Receptacle 16 Position Solder Right Angle Through Hole 32 Terminal Dual Port (Alt: JGL-0004NL) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONN,RJ45,1X2,1G,1:1,TU NPB RoHS: Compliant |
75 In Stock |
|
$12.8500 / $16.9200 | Buy Now |
Part Details for JGL-0004NL
JGL-0004NL CAD Models
JGL-0004NL Part Data Attributes
|
JGL-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JGL-0004NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |