Part Details for JH-1612 by Koyo Encoder Inc
Overview of JH-1612 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JH-1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72386795
|
RS | NRB Drawn Cup Caged Bearing, 25.44mm ID, 33.35mm OD, 19.05mm Width | Koyo JH-1612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 / $7.9900 | RFQ |