Part Details for JHC6002403R44E by Matsuo Electric Co Ltd
Overview of JHC6002403R44E by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JHC6002403R44E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMD | 34800 |
|
RFQ |
Part Details for JHC6002403R44E
JHC6002403R44E CAD Models
JHC6002403R44E Part Data Attributes:
|
JHC6002403R44E
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JHC6002403R44E
Matsuo Electric Co Ltd
Electric Fuse, 40A, 300A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.8 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 7.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |