Part Details for JI-103C1R2-L102 by Amphenol Corporation
Overview of JI-103C1R2-L102 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JI-103C1R2-L102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-JI-103C1R2-L102
|
Mouser Electronics | Industrial Temperature Sensors Dbl insulated chip 1000mm wire RoHS: Compliant | 8 |
|
$10.3300 / $13.4000 | Buy Now |
DISTI #
JI103C1R2L102
|
TTI | Industrial Temperature Sensors NTC THERM IP68 W/1000MM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 31 In Stock |
|
$9.8100 / $13.2700 | Buy Now |
DISTI #
JI-103C1R2-L102
|
Avnet Abacus | Thermistor NTC 10k Ohm 2% Bulk (Alt: JI-103C1R2-L102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Double insulated chip & leads, 1000mm wire RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$14.7900 / $15.9800 | Buy Now |