Part Details for JI-103C1R2-L301 by Amphenol Thermometrics
Overview of JI-103C1R2-L301 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JI-103C1R2-L301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1509-ND
|
DigiKey | THERM NTC 10KOHM 3977K PROBE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
598 In Stock |
|
$6.7188 / $12.0000 | Buy Now |
|
Onlinecomponents.com | NTC Double Insulated Chip & Leads, 300Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
100 In Stock |
|
$6.1600 / $8.7600 | Buy Now |
|
Master Electronics | NTC Double Insulated Chip & Leads, 300Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
100 In Stock |
|
$6.1600 / $8.7600 | Buy Now |