Part Details for JIC-103C1R2-L102 by Amphenol Thermometrics
Overview of JIC-103C1R2-L102 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
0603HL-102XJRC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603HL-102XJRB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for JIC-103C1R2-L102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1513-ND
|
DigiKey | THERM NTC 10KOHM 3977K PROBE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
37 In Stock |
|
$9.0376 / $12.8800 | Buy Now |
|
Onlinecomponents.com | NTC Double Insulated With Stainless Steel Housing, 1000Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
100 In Stock |
|
$10.3000 / $15.4800 | Buy Now |
|
Master Electronics | NTC Double Insulated With Stainless Steel Housing, 1000Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
100 In Stock |
|
$10.3000 / $15.4800 | Buy Now |