Part Details for JIC-103C1R2-L252 by Amphenol Thermometrics
Overview of JIC-103C1R2-L252 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JIC-103C1R2-L252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1514-ND
|
DigiKey | THERM NTC 10KOHM 3977K PROBE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
98 In Stock |
|
$12.1664 / $23.4700 | Buy Now |
|
Onlinecomponents.com | NTC Double Insulated With Stainless Steel Housing, 2500Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
105 In Stock |
|
$13.1200 / $19.7100 | Buy Now |
|
Master Electronics | NTC Double Insulated With Stainless Steel Housing, 2500Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C RoHS: Compliant |
105 In Stock |
|
$13.1200 / $19.7100 | Buy Now |