Part Details for JIC-22035NT/10 by Jonard Tools
Overview of JIC-22035NT/10 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JIC-22035NT/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9673
|
Newark | Probe Pick, Yellow W/Out Shrink Tubing - (Pack Of 10) |Jonard Tools JIC-22035NT/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 | Buy Now |
DISTI #
K742-ND
|
DigiKey | PROBE ANGL FLAT NYLON 7" 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$21.9500 / $24.4400 | Buy Now |
DISTI #
801-JIC-22035NT/10
|
Mouser Electronics | Other Tools PROBE PICK YEL W/O SHRINK TUBING-10 PKG | 14 |
|
$21.9500 | Buy Now |
DISTI #
71267004
|
RS | PROBE PICK, YELLOW W/OUT SHRINK TUBING | Jonard JIC-22035NT/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$22.9600 / $24.6800 | RFQ |
|
Onlinecomponents.com | Probe Pick - Yellow W/Out Shrink Tubing - Pkg Of 10 RoHS: Compliant | 0 |
|
$21.9500 / $25.6000 | Buy Now |