Part Details for JIC-22681 by Jonard Tools
Overview of JIC-22681 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JIC-22681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9401
|
Newark | Hand Wrapping Tool, Regular, 24-22Awg, Wrap Tool Type:Pencil, Wire Wrap Style:Standard, Terminal Diagonal Min:-, Terminal Diagonal Max:-, Wire Size (Awg):24Awg To 22Awg, Product Range:- Rohs Compliant: Yes |Jonard Tools JIC-22681 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9500 | Buy Now |
DISTI #
K743-ND
|
DigiKey | WIRE WRAP HAND TOOL 22 - 24 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$22.9500 / $26.2900 | Buy Now |
DISTI #
801-JIC-22681
|
Mouser Electronics | Wire Wrap Tools HAND WRAPPING TOOL | 8 |
|
$22.9500 | Buy Now |
DISTI #
70176638
|
RS | HAND WRAPPING TOOL | Jonard JIC-22681 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7900 / $23.1800 | RFQ |
|
Onlinecomponents.com | Hand Wrapping Tool RoHS: Compliant | 0 |
|
$22.9500 / $26.7700 | Buy Now |