Part Details for JIC-685 by Jonard Tools
Overview of JIC-685 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JIC-685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3765
|
Newark | Cutting Plier, Linesman, 9.5Mm, Plier Style:Linesman, Jaw Opening Max:-, Overall Length:9.5", Product Range:-, Jaw Length:1.594" Rohs Compliant: Yes |Jonard Tools JIC-685 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 | Buy Now |
DISTI #
JIC-685-ND
|
DigiKey | CUTTER SIDE TAPERED 9.50" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$33.9500 | Buy Now |
DISTI #
801-JIC-685
|
Mouser Electronics | Pliers & Tweezers LINESMAN PLIER W/FISH TAPE PUL&CRMP RoHS: Compliant | 0 |
|
$33.9500 | Order Now |
DISTI #
70176625
|
RS | LINESMAN PLIER W/ FISH TAPE PULLER & CRIMPER | Jonard JIC-685 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8900 / $34.2900 | RFQ |
|
Onlinecomponents.com | Linesman Plier W/ Fish Tape Puller & Crimper RoHS: Compliant | 0 |
|
$33.9500 / $39.6000 | Buy Now |