Part Details for JITO-2-DC5AE-20.000000 by Fox Electronics
Overview of JITO-2-DC5AE-20.000000 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JITO-2-DC5AE-20.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2298 |
|
RFQ |
Part Details for JITO-2-DC5AE-20.000000
JITO-2-DC5AE-20.000000 CAD Models
JITO-2-DC5AE-20.000000 Part Data Attributes:
|
JITO-2-DC5AE-20.000000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO-2-DC5AE-20.000000
Fox Electronics
HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | FULL SIZE, DIP-4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 528.32mm x 335.28mm x 129.03mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for JITO-2-DC5AE-20.000000
This table gives cross-reference parts and alternative options found for JITO-2-DC5AE-20.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO-2-DC5AE-20.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JITO2-DC3AF20.0000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-DC3AF20.0000MHZ |
GXO-7531/I20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | JITO-2-DC5AE-20.000000 vs GXO-7531/I20.0MHZ |
GXO-643120.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | JITO-2-DC5AE-20.000000 vs GXO-643120.00000MHZ |
JITO2-DC5BE20.0000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-DC5BE20.0000MHZ |
GXO-6431/P20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | JITO-2-DC5AE-20.000000 vs GXO-6431/P20.00000MHZ |
JITO2-DC5BM20.0000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-DC5BM20.0000MHZ |
JITO2-DC3DF20.0000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-DC3DF20.0000MHZ |
GXO-6431/IN20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | JITO-2-DC5AE-20.000000 vs GXO-6431/IN20.00000MHZ |
JITO2-AC5AF20.0000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-AC5AF20.0000MHZ |
JITO2-DS5AF20.0000MHZTR | HCMOS Output Clock Oscillator, 20MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DC5AE-20.000000 vs JITO2-DS5AF20.0000MHZTR |