Part Details for JJC0E156MELZ by Nichicon Corporation
Overview of JJC0E156MELZ by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJC0E156MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1853353
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6000 / $10.6815 | Buy Now |
Part Details for JJC0E156MELZ
JJC0E156MELZ CAD Models
JJC0E156MELZ Part Data Attributes:
|
JJC0E156MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JJC0E156MELZ
Nichicon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 22 mm | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for JJC0E156MELZ
This table gives cross-reference parts and alternative options found for JJC0E156MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJC0E156MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMB15MTA12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MELZ vs 2.5DMB15MTA12.5X30 |
2.5DMB15MCA12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MELZ vs 2.5DMB15MCA12.5X30 |
2.5DMB15MKC12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MELZ vs 2.5DMB15MKC12.5X30 |
2.5DMB15MCE12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MELZ vs 2.5DMB15MCE12.5X30 |