There are no models available for this part yet.
Overview of JJC0E338MSEJBN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JJC0E338MSEJBN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JJC0E338MSEJBN-ND
|
DigiKey | CAP 3300F 20% 2.5V CHASSIS MOUNT Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for JJC0E338MSEJBN by Nichicon Corporation
Part Data Attributes for JJC0E338MSEJBN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300000000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for JJC0E338MSEJBN
This table gives cross-reference parts and alternative options found for JJC0E338MSEJBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJC0E338MSEJBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJCOE338MSEJ | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 3300000000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | JJC0E338MSEJBN vs JJCOE338MSEJ |
JJC0E338MSEJ | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 3300000000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | JJC0E338MSEJBN vs JJC0E338MSEJ |
JJCOE338MSEJBN | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 3300000000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | JJC0E338MSEJBN vs JJCOE338MSEJBN |
JJCOE338MSMJBN | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 3300000000uF, Chassis Mount | Nichicon Corporation | JJC0E338MSEJBN vs JJCOE338MSMJBN |
JJCOE338MSEJBB | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 3300000000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | JJC0E338MSEJBN vs JJCOE338MSEJBB |