Part Details for JJN-1 by Eaton Bussmann
Overview of JJN-1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4031
|
Newark | Tron Fast Acting Fuse |Eaton Bussmann JJN-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7100 / $68.2100 | Buy Now |
DISTI #
JJN-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 300VAC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9210 | Buy Now |
DISTI #
71446131
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 1A | Bussmann by Eaton JJN-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9200 | RFQ |
Part Details for JJN-1
JJN-1 CAD Models
JJN-1 Part Data Attributes:
|
JJN-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-1
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 1A, 300VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |