-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VERY FAST BLOW ELECTRIC FUSE, 1200A, 300VAC, 170VDC, 200000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4036
|
Newark | Tron Fast Acting Fuse |Eaton Bussmann JJN-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,224.1800 / $1,490.9900 | Buy Now |
DISTI #
JJN-1200-ND
|
DigiKey | FUSE CRTRDGE 1.2KA 300VAC/170VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,188.8700 | Buy Now |
DISTI #
71446147
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 1.2kA | Bussmann by Eaton JJN-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,129.4300 / $1,188.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJN-1200
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-1200
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 1200A, 300VAC, 170VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 27.43 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1200 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |