Part Details for JJN-15 by Eaton Bussmann
Overview of JJN-15 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJN-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4038
|
Newark | Tron Fast Acting Fuse Class T |Eaton Bussmann JJN-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0200 / $63.2400 | Buy Now |
DISTI #
JJN-15-ND
|
DigiKey | FUSE CARTRIDGE 15A 300VAC/160VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1940 | Buy Now |
DISTI #
70150991
|
RS | Fuse, Fast Acting, 15 A, 300 VAC, 0.41 in. +/-0.02, 0.88 in. +/-0.02m, JJN | Bussmann by Eaton JJN-15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1900 | RFQ |
DISTI #
000000000000559263
|
Sager | Industrial & Electrical Fuses 300V 15A Very Fast Acting T-Tron Min Qty: 10 | 0 |
|
$41.3900 / $45.9900 | Buy Now |
Part Details for JJN-15
JJN-15 CAD Models
JJN-15 Part Data Attributes
|
JJN-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-15
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 15A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |