Part Details for JJN-150 by Eaton Bussmann
Overview of JJN-150 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJN-150-ND
|
DigiKey | FUSE CRTRDGE 150A 300VAC/160VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8100 | Buy Now |
DISTI #
70151004
|
RS | Fuse, Fast Acting, 150 A, 300 VAC, 0.88 in. +/-0.02, 2.44 in. +/-0.02 | Bussmann by Eaton JJN-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$107.8400 / $134.8000 | Buy Now |
DISTI #
000000000000014372
|
Sager | Industrial & Electrical Fuses 300V 150A Very Fast Acting T-Tron Min Qty: 1 | 0 |
|
$87.8100 / $100.3600 | Buy Now |
Part Details for JJN-150
JJN-150 CAD Models
JJN-150 Part Data Attributes
|
JJN-150
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-150
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 150A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 21.34 mm | |
Body Length or Diameter | 22.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |