Part Details for JJN-200 by Eaton Bussmann
Overview of JJN-200 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6444
|
Newark | Tron Fast Acting Fuse Class T |Eaton Bussmann JJN-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7200 / $132.6200 | Buy Now |
DISTI #
JJN-200-ND
|
DigiKey | FUSE CRTRDGE 200A 300VAC/160VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.6200 | Buy Now |
DISTI #
71446163
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 200A | Bussmann by Eaton JJN-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$103.3200 / $129.1500 | Buy Now |
|
Quest Components | 2 |
|
$33.2930 | Buy Now | |
|
Quest Components | 1 |
|
$86.4428 | Buy Now | |
DISTI #
000000000000559266
|
Sager | Industrial & Electrical Fuses 300V 200A Very Fast Acting T-Tron Min Qty: 1 | 0 |
|
$82.4800 / $94.2600 | Buy Now |
Part Details for JJN-200
JJN-200 CAD Models
JJN-200 Part Data Attributes
|
JJN-200
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-200
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 200A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 21.34 mm | |
Body Length or Diameter | 22.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |