Part Details for JJN-25 by Eaton Bussmann
Overview of JJN-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4044
|
Newark | Tron Fast Acting Fuse Class T |Eaton Bussmann JJN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1300 / $62.0400 | Buy Now |
DISTI #
JJN-25-ND
|
DigiKey | FUSE CARTRIDGE 25A 300VAC/160VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0490 | Buy Now |
DISTI #
70150993
|
RS | Fuse, Fast Acting, 25 A, 300 VAC, 0.41 in. +/-0.02, 0.88 in. +/-0.02 | Bussmann by Eaton JJN-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$47.2300 / $59.0400 | Buy Now |
DISTI #
000000000000014374
|
Sager | Industrial & Electrical Fuses 300V 25A Very Fast Acting T-Tron Min Qty: 10 | 0 |
|
$40.6000 / $45.1100 | Buy Now |
Part Details for JJN-25
JJN-25 CAD Models
JJN-25 Part Data Attributes:
|
JJN-25
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-25
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 25A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |