Part Details for JJN-50 by Eaton Corporation
Overview of JJN-50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJN-50
|
Avnet Americas | Fuse Class T 50A 300V Very Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: JJN-50) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$45.2352 / $50.1828 | Buy Now |
DISTI #
504-JJN-50
|
Mouser Electronics | Industrial & Electrical Fuses 300V 50A Very Fast Acting T-Tron RoHS: Compliant | 11 |
|
$49.6400 / $69.9900 | Buy Now |
DISTI #
JJN-50
|
TTI | Industrial & Electrical Fuses 300V 50A Very Fast Acting T-Tron RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$45.1400 / $51.0400 | Buy Now |
Part Details for JJN-50
JJN-50 CAD Models
JJN-50 Part Data Attributes
|
JJN-50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JJN-50
Eaton Corporation
Electric Fuse, Very Fast Blow, 50A, 300VAC, 160VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |