Part Details for JJN-500 by Cooper Industries
Overview of JJN-500 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for JJN-500
JJN-500 CAD Models
JJN-500 Part Data Attributes
|
JJN-500
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
JJN-500
Cooper Industries
Electric Fuse, Very Fast Blow, 500A, 300VAC, 160VDC, 200000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 31.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |