Part Details for JJN-50L by Eaton Bussmann
Overview of JJN-50L by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJN-50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6622
|
Newark | Jjn-50 W/End Terminals |Eaton Bussmann JJN-50L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0500 / $75.3900 | Buy Now |
DISTI #
JJN-50L-ND
|
DigiKey | FUSE CARTRIDGE 50A 300VAC/160VDC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9990 | Buy Now |
DISTI #
71446244
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 50A | Bussmann by Eaton JJN-50L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7600 | RFQ |
DISTI #
000000000001109552
|
Sager | Industrial & Electrical Fuses JJN-50 W/END TERMLS Min Qty: 10 | 0 |
|
$49.3400 / $52.6300 | Buy Now |