Part Details for JJN-50V by Eaton Bussmann
Overview of JJN-50V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for JJN-50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4342
|
Newark | Tron Fast Acting W/End Terminals Class T |Eaton Bussmann JJN-50V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1600 / $97.0800 | Buy Now |
DISTI #
JJN-50V-ND
|
DigiKey | FUSE CARTRIDGE 50A 300VAC/160VDC Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8300 | Buy Now |
DISTI #
71446250
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 50A | Bussmann by Eaton JJN-50V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$81.8800 / $86.1900 | RFQ |
DISTI #
000000000000014377
|
Sager | Industrial & Electrical Fuses TRON FA W/END TERMINALS CLASS T Min Qty: 10 | 0 |
|
$64.8900 / $69.2100 | Buy Now |