Part Details for JJS-100 by Eaton Bussmann
Overview of JJS-100 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2087
|
Newark | Fuse, Fast Acting, 100A, 600Vac, Product Range:Limitron Jjs Series, Fuse Current:100A, Voltage Rating Vac:600V, Voltage Rating Vdc:-, Fuse Size Metric:19.05Mm X 41.66Mm, Fuse Size Imperial:0.75" X 1.64" Rohs Compliant: Yes |Eaton Bussmann JJS-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4200 / $135.7900 | Buy Now |
DISTI #
JJS-100-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC CYLINDR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5860 | Buy Now |
DISTI #
70151017
|
RS | Fuse, Class T, Fast Acting, 100 A, 600 VAC, 0.75 in. +/-0.04, 2.95 in. +/-0.04 | Bussmann by Eaton JJS-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 385 |
|
$111.4500 / $139.3200 | Buy Now |
|
Quest Components | 8 |
|
$127.5000 / $150.0000 | Buy Now | |
DISTI #
000000000000559286
|
Sager | Industrial & Electrical Fuses 600V 100A Very Fast Acting T-Tron Min Qty: 5 | 0 |
|
$93.9100 / $100.1700 | Buy Now |
|
Chip1Cloud | FUSE CRTRDGE 100A 600VAC CYLINDR / JJS �� 600Vac, 1-800A, Fast-Acting Fuses | 3860 |
|
RFQ |
Part Details for JJS-100
JJS-100 CAD Models
JJS-100 Part Data Attributes:
|
JJS-100
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJS-100
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 100A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | VERY FAST | |
Body Height | 41.65 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |