Part Details for JJS-15 by Eaton Bussmann
Overview of JJS-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2088
|
Newark | Fuse, 15A, 600V, Fast Acting, Product Range:Jjs Series, Fuse Current:15A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:14.3Mm X 38.1Mm, Fuse Size Imperial:0.56" X 1.5", Blow Characteristic:Fast Acting Rohs Compliant: No |Eaton Bussmann JJS-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$49.3100 / $59.7200 | Buy Now |
DISTI #
JJS-15-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4670 | Buy Now |
DISTI #
70151009
|
RS | Fuse, Class T, Fast Acting, 15 A, 600 VAC, 0.56 in. +/-0.04, 1.5 in. +/-0.04 | Bussmann by Eaton JJS-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$45.2600 / $56.5800 | Buy Now |
Part Details for JJS-15
JJS-15 CAD Models
JJS-15 Part Data Attributes:
|
JJS-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJS-15
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 15A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 14.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |