Part Details for JJS-175 by Eaton Bussmann
Overview of JJS-175 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4064
|
Newark | Tron Fast Acting Fuse Class T |Eaton Bussmann JJS-175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7500 / $202.0900 | Buy Now |
DISTI #
JJS-175-ND
|
DigiKey | FUSE CRTRDGE 175A 600VAC CYLINDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.4500 | Buy Now |
DISTI #
70151020
|
RS | Fuse, Cylinder, Very Fast Acting, 175A, Class T, 3.25x0.88", Melamine, Cartridge | Bussmann by Eaton JJS-175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$177.5900 / $221.9900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 175A, 600VAC, 200000A (IR), INLINE/HOLDER | 6 |
|
$112.5000 / $117.0000 | Buy Now |
DISTI #
JJS-175
|
TME | Fuse: fuse, quick blow, 175A, 600VAC, ceramic,industrial, LIMITRON Min Qty: 1 | 0 |
|
$378.4200 | RFQ |
DISTI #
000000000000559291
|
Sager | Industrial & Electrical Fuses 600V 175A Very Fast Acting T-Tron Min Qty: 1 | 0 |
|
$125.6800 / $139.6400 | Buy Now |
Part Details for JJS-175
JJS-175 CAD Models
JJS-175 Part Data Attributes
|
JJS-175
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJS-175
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 175A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 42.16 mm | |
Body Length or Diameter | 22.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |