Part Details for JJS-25V by Eaton Bussmann
Overview of JJS-25V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for JJS-25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4350
|
Newark | Jjs-25 Vertical Mount |Eaton Bussmann JJS-25V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0200 / $143.9800 | Buy Now |
DISTI #
JJS-25V-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.6020 | Buy Now |
DISTI #
71446350
|
RS | Fuse Class T Fast Blow Holder Mount Knife Blade Termination 600VAC 25A | Bussmann by Eaton JJS-25V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$127.3300 / $139.9000 | RFQ |
DISTI #
000000000002493460
|
Sager | Industrial & Electrical Fuses JJS-25 VERTICAL MNT Min Qty: 10 | 0 |
|
$96.2400 / $99.3400 | Buy Now |