Part Details for JJS-50 by Eaton Corporation
Overview of JJS-50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJS-50
|
Avnet Americas | Fuse Class T 50A 600V Very Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: JJS-50) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$59.4048 / $65.9022 | Buy Now |
DISTI #
504-JJS-50
|
Mouser Electronics | Industrial & Electrical Fuses 600V 50A Very Fast Acting T-Tron RoHS: Compliant | 7 |
|
$69.3600 / $88.0600 | Buy Now |
DISTI #
JJS-50
|
TTI | Industrial & Electrical Fuses 600V 50A Very Fast Acting T-Tron Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$60.4500 / $68.2700 | Buy Now |
Part Details for JJS-50
JJS-50 CAD Models
JJS-50 Part Data Attributes
|
JJS-50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JJS-50
Eaton Corporation
Electric Fuse, Very Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | VERY FAST | |
Body Height | 39.7 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JJS-50
This table gives cross-reference parts and alternative options found for JJS-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJS-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJS-50 | Electric Fuse, Very Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | JJS-50 vs JJS-50 |
JJS-50 | VERY FAST BLOW ELECTRIC FUSE, 50A, 600VAC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | JJS-50 vs JJS-50 |