Part Details for JJS-500 by Eaton Corporation
Overview of JJS-500 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJS-500
|
Avnet Americas | Fuse Class T 500A 600V Very Fast 2-Pin Tap Bolt Carton - Bulk (Alt: JJS-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$633.5704 / $747.2231 | Buy Now |
DISTI #
504-JJS-500
|
Mouser Electronics | Industrial & Electrical Fuses 600V 500A Very Fast Acting T-Tron RoHS: Compliant | 0 |
|
$871.9800 | Order Now |
Part Details for JJS-500
JJS-500 CAD Models
JJS-500 Part Data Attributes
|
JJS-500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JJS-500
Eaton Corporation
Electric Fuse, Very Fast Blow, 500A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 45.2 mm | |
Body Length or Diameter | 101.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JJS-500
This table gives cross-reference parts and alternative options found for JJS-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJS-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJS-500 | Electric Fuse, Very Fast Blow, 500A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | JJS-500 vs JJS-500 |