Part Details for JK0-0136NL by Pulse Electronics Corporation
Overview of JK0-0136NL by Pulse Electronics Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for JK0-0136NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3086
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JK0-0136NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$8.3100 / $11.4900 | Buy Now |
DISTI #
553-2128-5-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1393 In Stock |
|
$6.7980 / $11.2400 | Buy Now |
DISTI #
JK0-0136NL
|
Avnet Americas | RJ45 INTEGRATED CONNECTOR MODULE (ICM) - Trays (Alt: JK0-0136NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 188 |
|
$6.4524 / $7.3380 | Buy Now |
DISTI #
673-JK0-0136NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PULSEJACK GIGJACK T12 RoHS: Compliant | 1796 |
|
$6.7900 / $10.7600 | Buy Now |
DISTI #
V36:1790_07333410
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6 Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks Date Code: 2210 | Americas - 191 |
|
$6.1770 / $6.5950 | Buy Now |
DISTI #
V79:2366_17794045
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6 Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2210 | Americas - 92 |
|
$5.9240 / $10.1000 | Buy Now |
|
Future Electronics | G/Y LEDs 1000 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 180Tray |
|
$6.6000 / $6.7300 | Buy Now |
|
Future Electronics | G/Y LEDs 1000 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Container: Tray | 0Tray |
|
$6.6000 / $6.7300 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY NPB RoHS: Compliant |
897 In Stock |
|
$6.4800 / $8.3600 | Buy Now |
DISTI #
66222031
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6 Min Qty: 10 Package Multiple: 5 Date Code: 2032 | Americas - 895 |
|
$8.1818 / $10.8713 | Buy Now |
Part Details for JK0-0136NL
JK0-0136NL CAD Models
JK0-0136NL Part Data Attributes:
|
JK0-0136NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JK0-0136NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PULSEJACK | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |