Part Details for JK0-0161NL by Pulse Electronics Corporation
Overview of JK0-0161NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JK0-0161NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7078
|
Newark | Conn, rj45,1X1,1Gp,1:1,ty Npb/Tray |Pulse JK0-0161NL RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $8.5000 | Buy Now |
DISTI #
553-3216-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-TX PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
67 In Stock |
|
$7.3693 / $15.3100 | Buy Now |
DISTI #
JK0-0161NL
|
Avnet Americas | CONN,RJ45,1X1,1GP,1:1,TY - Trays (Alt: JK0-0161NL) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.4210 / $8.4396 | Buy Now |
DISTI #
673-JK0-0161NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN,RJ45,1X1,1GP,1:1,TY NPB RoHS: Compliant | 45 |
|
$7.8100 / $12.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GP,1:1,TY NPB RoHS: Compliant |
135 In Stock |
|
$8.6500 / $12.8700 | Buy Now |
DISTI #
82117671
|
Verical | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2423 | Americas - 135 |
|
$11.5440 / $15.6000 | Buy Now |
DISTI #
000000000005441392
|
Sager | Modular Connectors / Ethernet Connectors CONN,RJ45,1X1,1GP,1:1,TY NPB Min Qty: 225 | 0 |
|
$7.6600 | Buy Now |
DISTI #
JK0-0161NL
|
Avnet Abacus | (Alt: JK0-0161NL) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONN,RJ45,1X1,1GP,1:1,TY NPB RoHS: Compliant |
135 In Stock |
|
$8.6500 / $12.8700 | Buy Now |
Part Details for JK0-0161NL
JK0-0161NL CAD Models
JK0-0161NL Part Data Attributes
|
JK0-0161NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JK0-0161NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |