Part Details for JK0-2500NL by Pulse Electronics Corporation
Overview of JK0-2500NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for JK0-2500NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3089
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:With Ledrohs Compliant: Yes |Pulse Electronics JK0-2500NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$11.2500 / $12.2800 | Buy Now |
DISTI #
2266-JK0-2500NL-ND
|
DigiKey | JK0-2500NL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$13.4500 / $15.2000 | Buy Now |
DISTI #
553-JK0-2500NL-ND
|
DigiKey | CONN JACK 1PORT 2.5G BASE-T PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4 In Stock |
|
$9.2876 / $11.6100 | Buy Now |
DISTI #
JK0-2500NL
|
Avnet Americas | Ethernet Connector Module RJ45 2.5GBase-T 4 Pair PoE 100W 1x1 Port Side Entry Through Hole Tray - Trays (Alt: JK0-2500NL) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-JK02500NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 1X1 2.5GBase-T 4P PoE 100W RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | CONN,RJ45,1X1,2.5GPP,1:1,T NPB RoHS: Compliant |
315 Partner Stock |
|
$9.4400 / $41.1900 | Buy Now |
|
Master Electronics | CONN,RJ45,1X1,2.5GPP,1:1,T NPB RoHS: Compliant |
315 Partner Stock |
|
$9.4400 / $41.1900 | Buy Now |
Part Details for JK0-2500NL
JK0-2500NL CAD Models
JK0-2500NL Part Data Attributes
|
JK0-2500NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JK0-2500NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |