Part Details for JK06EK37PN2-F0 by JAE Electronics
Overview of JK06EK37PN2-F0 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JK06EK37PN2-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JK06EK37PN2-F0
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG CBL CLAMP 37P RoHS: Compliant | 0 |
|
$129.4200 / $137.8400 | Order Now |
DISTI #
JAEJK06EK37PN2-F0
|
Heilind Electronics | Americas - 0 in Stock600 On Order |
|
$126.3692 / $132.4839 | Buy Now | |
DISTI #
JK06EK37PN2-F0
|
TTI | Circular MIL Spec Connector STRAIGHT PLUG CBL CLAMP 37P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$131.9900 | Buy Now |