Part Details for JKM-0004NL by Pulse Electronics Corporation
Overview of JKM-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for JKM-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7068
|
Newark | Conn, rj45,1X1,1Gd,1:1,ty Npb/Tray |Pulse JKM-0004NL Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.5000 | Buy Now |
DISTI #
553-2656-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1598 In Stock |
|
$4.8707 / $6.3600 | Buy Now |
DISTI #
JKM-0004NL
|
Avnet Americas | CONN,RJ45,1X1,1GD,1:1,TY - Trays (Alt: JKM-0004NL) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.9682 / $5.6501 | Buy Now |
DISTI #
673-JKM-0004NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT RoHS: Compliant | 105 |
|
$5.5700 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 45 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY NPB RoHS: Compliant | 0 |
|
$4.8200 / $10.1000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR | 117 |
|
$4.4010 / $11.0025 | Buy Now |
DISTI #
JKM-0004NL
|
TTI | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 180 In Stock |
|
$4.8700 / $5.2600 | Buy Now |
DISTI #
000000000003577063
|
Sager | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT Min Qty: 315 | 0 |
|
$5.1300 | Buy Now |
DISTI #
JKM-0004NL
|
Avnet Abacus | CONN,RJ45,1X1,1GD,1:1,TY (Alt: JKM-0004NL) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JKM-0004NL
JKM-0004NL CAD Models
JKM-0004NL Part Data Attributes
|
JKM-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JKM-0004NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | INBUILT TRANSFORMER | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |